Manufacturer Part #
STM32G473VCH6
STM32G Series 256 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller -TFBGA-100
Product Specification Section
STMicroelectronics STM32G473VCH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G473VCH6 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 128kB |
Speed: | 170MHz |
InterfaceType / Connectivity: | SPI/UART/USART |
Peripherals: | Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | TFBGA-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,616
USA:
14,616
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,088+
$3.82
Product Variant Information section
Available Packaging
Package Qty:
2088 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount