text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G473VCH6

STM32G Series 256 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller -TFBGA-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
STMicroelectronics STM32G473VCH6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 170MHz
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,088
Germany (Online Only):
2,088
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
348
Multiple Of:
348
Total
$1,336.32
USD
Quantity
Unit Price
348
$3.84
696
$3.81
1,044+
$3.77
Product Variant Information section