STM32F407IGT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F407IGT6

STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
STMicroelectronics STM32F407IGT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 192kB
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: CAN/Ethernet/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USART/USB/Watchdog
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(24-chx12-bit)
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-176
Mounting Method: Surface Mount
Features & Applications

The STM32F407IGT6 is a part of STM32F4 series 32 Bit Microcontroller. It has an storage temperature ranging from - 65 °C to + 150 °C and it is available in LQFP-176  Packaging.

The STM32F407 family is based on the high-performance ARM®Cortex™-M4F 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4F core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

Features:

  • Memories:
    • Up to 1 Mbyte of Flash memory
    • Up to 192+4 Kbytes of SRAM including 64-Kbyte of CCM (core coupled memory) data RAM
    • Flexible static memory controller supporting Compact Flash, SRAM, PSRAM, NOR and NAND memories
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management:
    • 1.8 V to 3.6 V application supply and I/Os
    • POR, PDR, PVD and BOR
    • 4-to-26 MHz crystal oscillator
    • Internal 16 MHz factory-trimmed RC (1% accuracy)
    • 32 kHz oscillator for RTC with calibration
    • Internal 32 kHz RC with calibration
  • Low Power
    • Sleep, Stop and Standby modes
    • VBAT supply for RTC, 20×32 bit backup registers + optional 4 KB backup SRAM
  • 3×12-bit, 2.4 MSPS A/D converters: up to 24 channels and 7.2 MSPS in triple interleaved mode
  • 2×12-bit D/A converters
  • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
  • Debug mode:
    • Serial wire debug (SWD) & JTAG interfaces
    • Cortex-M4F Embedded Trace Macrocell™
  • Up to 140 I/O ports with interrupt capability:
    • Up to 136 fast I/Os up to 84 MHz
    • Up to 138 5 V-tolerant I/Os
Read More...
Pricing Section
Global Stock:
8,856
USA:
8,856
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.34
USD
Quantity
Unit Price
1
$7.34
4
$7.24
15
$7.15
30
$7.10
75+
$6.99
Product Variant Information section