Manufacturer Part #
STM32F405RGT6
STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:160 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: |
STMicroelectronics STM32F405RGT6 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STM32F405RGT6 - Technical Attributes
Family Name: | STM32F |
Core Processor: | ARM Cortex M4F |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 192kB |
Speed: | 168MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Number Of Timers: | 14 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 3(16-chx12-bit) |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
The STM32F405RGT6 is a part of STM32F4 series 32 Bit Microcontroller. It has an storage temperature ranging from - 65 °C to + 150 °C and it is available in LQFP-64 Packaging.
The STM32F405 family is based on the high-performance ARM®Cortex™-M4F 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4F core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
Features:
- Memories:
- Up to 1 Mbyte of Flash memory
- Up to 192+4 Kbytes of SRAM including 64-Kbyte of CCM (core coupled memory) data RAM
- Flexible static memory controller supporting Compact Flash, SRAM, PSRAM, NOR and NAND memories
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management:
- 1.8 V to 3.6 V application supply and I/Os
- POR, PDR, PVD and BOR
- 4-to-26 MHz crystal oscillator
- Internal 16 MHz factory-trimmed RC (1% accuracy)
- 32 kHz oscillator for RTC with calibration
- Internal 32 kHz RC with calibration
- Sleep, Stop and Standby modes
- 3×12-bit, 2.4 MSPS A/D converters: up to 24 channels and 7.2 MSPS in triple interleaved mode
- 2×12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Debug mode:
- Serial wire debug (SWD) & JTAG interfaces
- Cortex-M4F Embedded Trace Macrocell™
- Up to 140 I/O ports with interrupt capability:
- Up to 136 fast I/Os up to 84 MHz
- Up to 138 5 V-tolerant I/Os
Available Packaging
- Tray Qty: 160+ / Unit Price: $5.43 / Stock: 10,441 Qty: 160+$5.43 Stock: 10,441
- Tray Qty: 1+ / Unit Price: $5.58 / Stock: 0 Qty: 1+$5.58 Stock: 0
- Tray Qty: 960+ / Unit Price: $6.29 / Stock: 9,600 Qty: 960+$6.29 Stock: 9,600
- Tray Qty: 145+ / Unit Price: $5.43 / Stock: 6,385 Qty: 160+$5.43 Stock: 6,385
- Tray Qty: 1+ / Unit Price: $6.61 / Stock: 1,113 Qty: 1+$6.61 Stock: 1,113
- TraySelected Variant Qty: 960+ / Unit Price: $5.43 / Stock: 0 Qty: 160+$5.43 Stock: 0
- Tray Qty: 960+ / Unit Price: $5.43 / Stock: 0 Qty: 160+$5.43 Stock: 0
- Tray Qty: 1+ / Unit Price: $6.61 / Stock: 149 Qty: 1+$6.61 Stock: 149
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount