text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103RBT6

STM32F Series 128 kB Flash 20 kB RAM 32-Bit SMT Microcontroller - LQFP-64

Product Specification Section
STMicroelectronics STM32F103RBT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 51
Number Of Timers: 3
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(16-chx12-bit)
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The STM32F103RBT6 is a medium-density performance line family microcontroller incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features:

  • Single-cycle multiplication and hardware division
  • 64 or 128 Kbytes of Flash memory
  • 2.0 to 3.6 V application supply and I/Os
  • POR, PDR, and programmable voltage detector (PVD)
  • Sleep, Stop and Standby modes
  • VBAT supply for RTC and backup registers
  • 7-channel DMA controller
  • Serial wire debug (SWD) & JTAG interfaces
  • CRC calculation unit, 96-bit unique ID
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
960
Multiple Of:
160
Total
$3,062.40
USD
Quantity
Unit Price
160
$3.29
320
$3.26
480
$3.24
640
$3.23
800+
$3.19