R7FA6E10F2CFP#AA0 in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6E10F2CFP#AA0

RA6E1 Series 1 MB Flash 256 kB RAM 200 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA6E10F2CFP#AA0 - Technical Attributes
Attributes Table
Family Name: RA6E1
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 200MHz
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

RA6E1
200MHz Arm® Cortex®-M33, Entry-Line with High Performance & Streamlined Connectivity

The Renesas RA6E1 group of 32-bit microcontrollers (MCUs) uses the high-performance Arm® Cortex®-M33 core with TrustZone. The RA6E1 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP) —and is the perfect entry point into the RA Family of microcontrollers. The RA6E1 is suitable for entry IoT applications requiring streamlined feature and connectivity integration including Ethernet, and unprecedented performance with 790.75 CoreMark, which are 3.95CoreMark / Mhz.

Features
•200MHz Arm Cortex-M33 with TrustZone
•512kB – 1MB Flash memory and 256kB SRAM
•8kB Data Flash to store data as in EEPROM
•1kB Stand-by SRAM
•Scalable from 48-pin to 100-pin packages
•Ethernet with MAC
•USB 2.0 Full Speed
•CAN 2.0B
•Quad SPI
•SCI (UART, Simple SPI, Simple I2C)
•SPI/I2C multi-master interface
•SDHI and MMC

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.65
USD
Quantity
Unit Price
1
$4.65
10
$4.55
25
$4.48
50
$4.43
125+
$4.30
Product Variant Information section