text.skipToContent text.skipToNavigation

Manufacturer Part #

RTK7FPA6E1S00001BE

Fast Prototyping Evaluation Board for RA6E1 Series

Product Specification Section
Renesas RTK7FPA6E1S00001BE - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: FPB-RA6E1
Features & Applications

RA6E1 Fast Prototyping Board

The RA6E1 Fast Prototyping Board comes equipped with a R7FA6E10F2CFP microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.

Sample software is available to demonstrate the functionality of the RA6E1 MCU and for connecting between the RA6E1 Fast Prototyping Board and various wireless modules or various sensor modules.

Please use Bluetooth®, LoRa® and Wi-Fi according to the radio regulations of each country during use.

Features

•Equipped with an RA6E1 32-bit microcontroller 100-pin, ROM: 256KB, RAM: 1MB
•No additional tools are required for program debugging/writing with the built-in SEGGER J-Link™ emulator circuit
•Through-holes with access to all of the pins of the microcontroller
•Arduino Uno and Pmod™ interfaces come standard
•Support for various RA6E1 software and tools


Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.58
USD
Quantity
Unit Price
1
$19.58
5
$19.31
20
$19.09
50
$18.94
125+
$18.65