Z16F2800100ZCOG in Bulk by Zilog | 16 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z16F2800100ZCOG

Development Kit for the ZNEO Z16F Series of Flash Microcontrollers

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z16F2800100ZCOG - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: Z16F2811
Features & Applications

Zilog is a trusted supplier of application specific, embedded system-on-chip (SoC) solutions for the industrial and consumer markets.This evaluation board uses the Z16F2811AL20SG silicon.

The ZNEO™ Z16F Series of Flash microcontrollers represents Zilog`s evolution into 16-bit processing. Use the ZNEO Z16F Series Development Kit both to evaluate and create your ZNEO Z16F Series MCU product solution. The development platform includes Zilog`s Developer Studio II (ZDS II) integrated development environment as well as a complete suite of ZNEO Z16F microcontroller architecture software tools. ZDSII provides an enviroment that streamlines code compilation and development. Tools include a language-sensitive editor, project manager, assembler, linker, librarian, debugger and a full ANSI C-Compiler!

Key Features:

  • 16-bit optimized Single-Cycle CISC core.
  • 128 KB of in-circuit programmable Flash memory.
  • Highly integrated Digital/Analog peripherals.
    • Operational Amplifier
    • Analog Comparator
    • Internal Precision Oscillator
    • 4-Channel DMA Controller
    • 12-bit PWM module
  • Flexible communication interfaces, including two 9-bit UARTs with LIN & IrDA, I2C, ESPI.
  • 12-Channel, 10-bit ADC with a time tag that supports simultaneous conversions.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$158.28
USD
Quantity
Unit Price
1
$158.28
2
$155.98
3
$154.64
4
$153.70
5+
$150.75