Z16FMC28200KITG in Std. Mfr. Pkg by Zilog | 16 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z16FMC28200KITG

Motor Control Z16FMC Series Development Kit

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z16FMC28200KITG - Technical Attributes
Attributes Table
Application Type: Motor Control
Core Supported: Z16FMC
Features & Applications

The Zilog’s Z16FMC Series MCU, a part of the Flash Motor Control family of devices, is a powerful 16-bit CISC microcontroller that outperforms most RISC microcontrollers in its class.

The Z16FMC boasts a unique architecture that provides the power, punch and performance of a 32-bit micro with the code, current efficiency and cost of a 16-bit. The Z16FMC features Zilog’s ZNEO® CPU, which boasts a highly-optimized instruction set that achieves higher performance per clock cycle with less code space and lower overhead than competing architectures.

Optimized for motor control applications, these devices are designed for the control of multiphase AC and DC variable-speed motors. Target applications are large appliances, HVAC and industrial.

Features:

  • 16-bit optimized Single-Cycle CISC core
  • Up to 128 KB of in-circuit programmable Flash memory
  • Highly integrated Digital/Analog peripherals
  • Operational Amplifier
  • Analog Comparator
  • Internal Precision Oscillator
  • 4-Channel DMA Controller
  • 12-bit PWM module with three complementary pairs or six independent PWM outputs
  • Flexible communication interface including a 9-bit UART with LIN & IrDA, I2C, ESPI
  • 12-Channel, 10-bit ADC with a 2.1µs conversion time
  • Any register-to-any register architecture
  • 20 MIPS throughput at 20 MHz
  • 8-, 16-, and 32-bit ALU operations
  • 16-bit bus widths
  • Built-in 32 x 32 multiply operations (signed and unsigned)
  • Built-in 64 by 32 divide (unsigned)
  • Compiler friendly instruction set

Applications:

  • Large Appliances
  • HVAC
  • Indusrial
  • Power Tools
  • Automotive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
1
Multiple Of:
1
Total
$514.74
USD
Quantity
Unit Price
1+
$514.74
Product Variant Information section