text.skipToContent text.skipToNavigation

Manufacturer Part #

7202LA12JG

7202LA12 Series 1024 x 9-Bit 12 ns 5 V SMT Asynchronous FIFO - PLCC-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7202LA12JG - Technical Attributes
Attributes Table
Memory Density: 9kb
Operating Mode: Asynchronous
Memory Organization: 1 k x 9
Clock Frequency-Max: 50MHz
Access Time-Max: 12ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 8pF
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
160
Multiple Of:
32
Total
$1,582.40
USD
Quantity
Unit Price
32
$10.01
64+
$9.89
Product Variant Information section