text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT3G34DP,125

Buffer Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT3G34DP,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 3
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.3W
Propagation Delay: 10ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 3
No of Outputs: Triple
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 8
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$942.00
USD
Quantity
Unit Price
3,000
$0.159
6,000
$0.157
9,000
$0.156
12,000
$0.155
15,000+
$0.153
Product Variant Information section