Manufacturer Part #
74HCT3G34DP,125
Buffer Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP
Product Specification Section
Nexperia 74HCT3G34DP,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCT3G34DP,125 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 3 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Power Dissipation: | 0.3W |
Propagation Delay: | 10ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 1.5pF |
No of Inputs: | 3 |
No of Outputs: | Triple |
High Level Output Current: | -4mA |
Low Level Output Current: | 4mA |
No of Pins: | 8 |
Quiescent Current: | 20µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
12,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount