
Manufacturer Part #
NC7SZ175P6X
NC7SZ175 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with SC-70-6
Product Specification Section
onsemi NC7SZ175P6X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SZ175P6X - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.19W |
Propagation Delay: | 2.6ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 3pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0235
9,000
$0.0229
30,000
$0.0223
60,000
$0.022
120,000+
$0.0214
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0235 / Stock: 0 Qty: 3,000+$0.0235 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0235 / Stock: 153,000 Qty: 3,000+$0.0235 Stock: 153,000
- Reel Qty: 3,000+ / Unit Price: $0.0235 / Stock: 33,000 Qty: 3,000+$0.0235 Stock: 33,000
- Reel Qty: 30,000+ / Unit Price: $0.0235 / Stock: 0 Qty: 3,000+$0.0235 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount