NC7SZ175P6X in Reel by onsemi | Porte simple | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

NC7SZ175P6X

NC7SZ175 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with SC-70-6

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2449
Product Specification Section
onsemi NC7SZ175P6X - Caractéristiques techniques
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 2.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 3pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The NC7SZ175 is a Single positive edge-triggered D-type CMOS Flip-Flop with Asynchronous Clear, Ultra High Speed Series of TinyLogic.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad Vcc operating range.

This single flip-flop will store the state of the D input that meets the setup and hold time requirements on the LOW-to-HIGH Clock (CP) transition. A LOW input to Clear sets the Q output to LOW level. The Clear input is independent of clock.

Features:

  • Space saving SC70 6-lead package
  • Ultra small MicroPak leadless package
  • Ultra High Speed:tPD 2.6 ns Typ into 50 pF at 5 V Vcc
  • High Output Drive: ±24 mA at 3 V Vcc
  • Broad Vcc Operating Range: 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V Vcc
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Broadband Modem
  • Consumer Appliances
  • Desktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Access
Voir plus...
Pricing Section
Stock global :
156 000
États-Unis:
156 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
70,50 $
USD
Quantité
Prix unitaire
3 000
$0.0235
9 000
$0.0229
30 000
$0.0223
60 000
$0.022
120 000+
$0.0214