Manufacturer Part #
NC7SZ175P6X
NC7SZ175 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with SC-70-6
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2410 |
Product Specification Section
onsemi NC7SZ175P6X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SZ175P6X - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.19W |
Propagation Delay: | 2.6ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 3pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ175 is a Single positive edge-triggered D-type CMOS Flip-Flop with Asynchronous Clear, Ultra High Speed Series of TinyLogic.
The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad Vcc operating range.
This single flip-flop will store the state of the D input that meets the setup and hold time requirements on the LOW-to-HIGH Clock (CP) transition. A LOW input to Clear sets the Q output to LOW level. The Clear input is independent of clock.
Features:
- Space saving SC70 6-lead package
- Ultra small MicroPak leadless package
- Ultra High Speed:tPD 2.6 ns Typ into 50 pF at 5 V Vcc
- High Output Drive: ±24 mA at 3 V Vcc
- Broad Vcc Operating Range: 1.65 V to 5.5 V
- Matches the performance of LCX when operated at 3.3 V Vcc
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5 V to 3 V translation
- Patented noise/EMI reduction circuitry implemented
Applications:
- Broadband Modem
- Consumer Appliances
- Desktop PC
- Medical Electronics/Devices
- Mobile Handsets
- LCD Monitor
- Broadband Access
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0353
12,000
$0.0338
30,000
$0.0328
75,000
$0.0318
120,000+
$0.0304
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Web Price: $0.0336 / Stock: 0 Qty: 3,000+$0.0336 Stock: 0
- Reel Qty: 30,000+ / Web Price: $0.0353 / Stock: 0 Qty: 3,000+$0.0353 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0353 / Stock: 33,000 Qty: 3,000+$0.0353 Stock: 33,000
- Reel Qty: 3,000+ / Web Price: $0.0353 / Stock: 261,000 Qty: 3,000+$0.0353 Stock: 261,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount