Manufacturer Part #
MM74HC08MX
74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
Product Specification Section
onsemi MM74HC08MX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HC08MX - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Features & Applications
The MM74HC08MX is a AND gates utilize advanced silicongate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The HC08 has buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. Operating Temperature Ranges from -40°C to 85°C and it's available in SOIC-14 Package.
The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Features:
- Typical propagation delay: 7 ns (tPHL), 12 ns (tPLH)
- Fanout of 10 LS-TTL loads
- Quiescent power consumption: 2 μA maximum at room temperature
- Low input current: 1 μA maximum
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.114
5,000
$0.113
10,000
$0.112
12,500
$0.111
37,500+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount