text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC08MX

74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2416
Product Specification Section
onsemi MM74HC08MX - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The MM74HC08MX is a AND gates utilize advanced silicongate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The HC08 has buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. Operating Temperature Ranges from -40°C to 85°C and it's available in SOIC-14 Package.

The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features:

  • Typical propagation delay: 7 ns (tPHL), 12 ns (tPLH)
  • Fanout of 10 LS-TTL loads
  • Quiescent power consumption: 2 μA maximum at room temperature
  • Low input current: 1 μA maximum
Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$520.00
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.104
7,500
$0.103
10,000
$0.102
12,500+
$0.101