text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC08MTCX

74HC Series Quad 2-Input AND Gate w/Buffered Output - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC08MTCX - Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC08MTCX is a AND gates utilize advanced silicongate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The HC08 has buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. Operating Temperature Ranges from -40°C to 85°C and it's available in SOIC-14 Package.

The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features:

  • Typical propagation delay: 7 ns (tPHL), 12 ns (tPLH)
  • Fanout of 10 LS-TTL loads
  • Quiescent power consumption: 2 μA maximum at room temperature
  • Low input current: 1 μA maximum
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$552.00
USD
Quantity
Unit Price
2,400
$0.23
7,200
$0.225
12,000+
$0.22
Product Variant Information section