text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT02PW,118

74HCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Nexperia 74HCT02PW,118 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 500mW
Propagation Delay: 9ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT02PW,118 is a high-speed Si-gate CMOS quad 2-input NOR gate. Its Core supply voltages ranges from 4.5 V to 5.5 V.

Features:

  • Input levels:
    • For 74HC02: CMOS level
    • For 74HCT02: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40°C to +85°C from -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

Pricing Section
Global Stock:
22,500
Germany (Online Only):
22,500
332,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.25
USD
Quantity
Unit Price
2,500
$0.0729
5,000
$0.0716
7,500
$0.0708
10,000
$0.0703
12,500+
$0.0687
Product Variant Information section