Manufacturer Part #
74HCT02D,653
74HCT Series 5 V 4 Channel Quad 8-Input Surface Mount NOR Gate - SOIC-14
Product Specification Section
Nexperia 74HCT02D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCT02D,653 - Technical Attributes
Attributes Table
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HCT02D are high-speed Si-gate CMOS devices that comply with JEDEC standard no. 7A. They are pin compatible with Low-power Schottky TTL (LSTTL). The 74HCT02 provides a quad 2-input NOR function.
Features:
- Input levels:
- For 74HC02: CMOS level
- For 74HCT02: TTL level
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0767
7,500
$0.0747
10,000
$0.0742
25,000
$0.0726
37,500+
$0.0711
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount