text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT02D,653

74HCT Series 5 V 4 Channel Quad 8-Input Surface Mount NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2402
Product Specification Section
Nexperia 74HCT02D,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT02D are high-speed Si-gate CMOS devices that comply with JEDEC standard no. 7A. They are pin compatible with Low-power Schottky TTL (LSTTL). The 74HCT02 provides a quad 2-input NOR function.

Features:

  • Input levels:
    • For 74HC02: CMOS level
    • For 74HCT02: TTL level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

Pricing Section
Global Stock:
52,500
Germany (Online Only):
52,500
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$181.75
USD
Quantity
Unit Price
2,500
$0.0727
5,000
$0.0714
7,500
$0.0706
10,000
$0.0701
12,500+
$0.0685