text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT244DTR2G

74ACT Series 2 to 6 v Octal 3 State Buffer / Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi MC74ACT244DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC74AC244/74ACT244 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter/ receiver which provides improved PC board density.

Features:

  • 3-State Outputs Drive Bus Lines or Buffer Memory Address Register
  • Outputs Source/Sink 24 mA
  • ACT244 Has TTL Compatible Inputs
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$837.50
USD
Quantity
Web Price
2,500
$0.335
5,000
$0.33
7,500
$0.325
10,000+
$0.32
Product Variant Information section