Manufacturer Part #
MC74ACT244DWG
MC74ACT244 Series 4.5 to 5.5 V 3 State Octal Buffer/Line Driver - SOIC-20
Product Specification Section
onsemi MC74ACT244DWG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74ACT244DWG - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | ACT/Q |
No of Functions / Channels: | 2 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74ACT244DWG is an octal buffer and line driver with 3-state outputs, available in a SOIC-20 package.
It is designed to be employed as a memory address driver, clock driver and bus oriented transmitter/receiver which provides improved PC board density.
Features:
- 3−State Outputs Drive Bus Lines or Buffer Memory Address Registers
- Outputs Source/Sink 24 mA
- ′ACT244 Has TTL Compatible Inputs
- Pb−Free Packages are Available
View the List of available MC74ACT244 Series of Buffer/Line Driver
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
38
$0.50
152
$0.48
760
$0.455
1,520
$0.445
4,750+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount