text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT245D,623

74ABT Series 5.5V 3-State Octal Transceiver with Direction Pin - SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Nexperia 74ABT245D,623 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: ABT
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74ABT245D,623 is a high-performance BiCMOS device, combines low static and dynamic power dissipation with high speed and high output drive.

It is an octal transceiver, featuring non-inverting 3-State bus compatible outputs in both send and receive directions.

Features:

  • Octal bidirectional bus interface
  • 3-State buffers
  • Output capability: +64 mA/–32 mA
  • Latch-up protection exceeds 500 mA per Jedec Std 17
  • ESD protection exceeds 2000 V per MIL STD 833 Method 3015 and 200 V per Machine Model
  • Power-up 3-State
  • Live insertion/extraction permitted
  • Inputs are disabled during 3-State mode

Applications:

  • Industrial
  • Automobile

 

 

 

Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$570.00
USD
Quantity
Unit Price
2,000
$0.285
4,000+
$0.28
Product Variant Information section