Manufacturer Part #
74LVC244ABQ,115
74LVC Series 3.6 V 3-State Octal Buffer/Line Driver Surface Mount - DHVQFN-20
Product Specification Section
Nexperia 74LVC244ABQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC244ABQ,115 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | A/LVC/E/H/U |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.2|3.6V |
Package Style: | DHVQFN-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC244ABQ,115 is a Octal non-inverting buffer/line driver with 3-state output.Its core supply voltage ranges from 1.2 to 3.6 V.
Features:
- 5 V tolerant inputs/outputs for interfacing with 5 V logic
- Wide supply voltage range from 1.2 V to 3.6 V
- CMOS low-power consumption
- Direct interface with TTL levels
- Inputs accept voltages up to 5.5 V
- High-impedance when VCC = 0 V
- Bus hold on all data inputs (74LVCH244A only)
- Complies with JEDEC standard:
- JESD8-7A (1.65 V to 1.95 V)
- JESD8-5A (2.3 V to 2.7 V)
- JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115B exceeds 200 V
- CDM JESD22-C101E exceeds 1000 V
- Specified from -40°C to +85°C and -40°C to +125°C
Applications:
- Industrial
- Automotive
View the 74LVC244 series of buffer/line driver
Pricing Section
Global Stock:
78,000
Germany (Online Only):
78,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.114
6,000
$0.112
9,000
$0.111
15,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-20
Mounting Method:
Surface Mount