text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC244ABQ,115

74LVC Series 3.6 V 3-State Octal Buffer/Line Driver Surface Mount - DHVQFN-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Nexperia 74LVC244ABQ,115 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2|3.6V
Package Style:  DHVQFN-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC244ABQ,115 is a Octal non-inverting buffer/line driver with 3-state output.Its core supply voltage ranges from 1.2 to 3.6 V.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • High-impedance when VCC = 0 V
  • Bus hold on all data inputs (74LVCH244A only)
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive

View the 74LVC244 series of buffer/line driver

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.90
USD
Quantity
Unit Price
3,000
$0.0943
6,000
$0.0927
12,000
$0.0912
15,000
$0.0907
45,000+
$0.0878
Product Variant Information section