Manufacturer Part #
74LVC1G74DC,125
74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Positive-Edge Trigger - VSSOP-8
Product Specification Section
Nexperia 74LVC1G74DC,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G74DC,125 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 1 |
Output Characteristics: | Complementary |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.3W |
Propagation Delay: | 2.5ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 4pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 8 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | VSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G74DC,125 is a single positive edge triggered D-type flip-flop with individual data (D) inputs, clock (CP) inputs, set (SD) and reset (RD) inputs, and complementary Q and Q outputs.
This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing damaging backflow current through the device when it is powered down. The set and reset are asynchronous active LOW inputs and operate independently of the clock input. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse.
Features:
- Wide supply voltage range from 1.65 V to 5.5 V
- 5 V tolerant inputs for interfacing with 5 V logic
- High noise immunity
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8-B/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5 V
- Multiple package options
- Specified from −40 °C to +85 °C and −40 °C to +125 °C
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.132
6,000
$0.13
12,000
$0.129
15,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VSSOP-8
Mounting Method:
Surface Mount