text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G74GT,115

74LVC Series 5.5 V SMT Single D-type Flip-Flop with Set Reset - XSON-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1G74GT,115 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 1.65|5.5V
Package Style:  XSON-8
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G74GT,115 is a single positive edge triggered D-type flip-flop with individual data (D) inputs, clock (CP) inputs, set (SD) and reset (RD) inputs, and complementary Q and Q outputs.

This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing damaging backflow current through the device when it is powered down

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from −40 °C to +85 °C and −40 °C to +125 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$691.00
USD
Quantity
Unit Price
5,000
$0.0703
10,000
$0.0691
15,000
$0.0685
25,000
$0.0677
50,000+
$0.066
Product Variant Information section