text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC138APW,118

74LVC Series 3.6 V 3-to-8 Line Decoder/Demultiplexer Inverting - TSSOP-16

Product Specification Section
Nexperia 74LVC138APW,118 - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2.7|3.6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The 74LVC138APW,118 is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

The 74LVC138A accepts three binary weighted address inputs (A0, A1 and A2) and when enabled, provides 8 mutually exclusive active LOW outputs (Y0 to Y7). The 74LVC138A features three enable inputs: two active LOW (E1 and E2) and one active HIGH (E3). Every output will be HIGH unless E1 and E2 are LOW and E3 is HIGH.

Features:

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • Active LOW mutually exclusive outputs
  • Output drive capability 50 Ohm transmission lines at 125 Cel
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

 

 

Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.42
USD
Quantity
Web Price
1
$0.415
15
$0.335
75
$0.285
250
$0.25
1,250+
$0.20