text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC132MTCX

74HC Series Quad 2-Input NAND Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC132MTCX - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC132MTCX is a 2-Input NAND Schmitt Trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation. Available in TSSOP-14 Package. 

This device is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features:

  • Typical propagation delay: 12 ns
  • Wide power supply range: 2 V–6 V
  • Low quiescent current: 20 μA maximum (74HC Series)
  • Low input current: 1 μA maximum
  • Fanout of 10 LS-TTL loads
  • Typical hysteresis voltage: 0.9 V at VCC=4.5 V

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$835.00
USD
Quantity
Unit Price
2,500
$0.169
5,000
$0.167
7,500
$0.165
10,000
$0.164
12,500+
$0.162
Product Variant Information section