Manufacturer Part #
MM74HC132M
74HC Series Quad 2-Input NAND Schmitt Trigger - SOIC-14
Product Specification Section
onsemi MM74HC132M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HC132M - Technical Attributes
Attributes Table
Logic Circuit: | NAND Schmidt Trigger |
Family: | A/HC/T/U |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 11ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 5pF |
No of Inputs: | 8 |
No of Outputs: | Quad |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 14 |
Quiescent Current: | 2µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MM74HC132M is a 2-Input NAND Schmitt Trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. Operating Temperature Ranges from -40°C to 85°C and it's available in SOIC-14 Package.
The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Features:
- Typical propagation delay: 12 ns
- Wide power supply range: 2 V–6 V
- Low quiescent current: 20 μA maximum (74HC Series)
- Low input current: 1 μA maximum
- Fanout of 10 LS-TTL loads
- Typical hysteresis voltage: 0.9 V at VCC=4.5 V
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
- CRT/RPTV
- Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.171
200
$0.167
750
$0.163
2,500
$0.16
10,000+
$0.153
Product Variant Information section
Available Packaging
Package Qty:
1100 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount