text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC165ADTR2G

74HC Series 8-Bit Serial or Parallel-Input/Serial Output Shift Register

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
onsemi MC74HC165ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 9
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
67,500
USA:
7,500
Germany (Online Only):
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$310.00
USD
Quantity
Unit Price
2,500
$0.124
5,000
$0.123
7,500
$0.122
12,500
$0.121
25,000+
$0.119
Product Variant Information section