text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC165ADTR2G

74HC Series 8-Bit Serial or Parallel-Input/Serial Output Shift Register

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
onsemi MC74HC165ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 9
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
122,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$312.50
USD
Quantity
Web Price
2,500
$0.125
5,000
$0.122
7,500
$0.121
10,000
$0.12
12,500+
$0.117
Product Variant Information section