Manufacturer Part #
74HC4052PW,118
74HC Series 10V Dual 4-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
Product Specification Section
Nexperia 74HC4052PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC4052PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | A/HC/T/U |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 5V |
Supply Current: | 320µA |
Power Dissipation: | 500mW |
Propagation Delay: | 90ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 8 |
No of Outputs: | Dual |
No of Pins: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC4052PW,118 is a dual 4-channel analog multiplexer/demultiplexer with high-speed Si-gate CMOS.
Its core supply voltage ranges from 2 V to 10 V, it is pin compatible with HEF4052B.
Features:
- Wide analog input voltage range from -5 V to +5 V
- Low ON resistance:
- 80 Ω(typical) at VCC -VEE = 4.5 V
- 70 Ω(typical) at VCC-VEE = 6.0 V
- 60 Ω(typical) at VCC-VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical ‘break before make’ built-in
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101E exceeds 1000 V
- Multiple package options
- Specified from -40°C to +85°C and -40°C to +125°C
Applications:
- Analog multiplexing
- Digital multiplexing
- Signal gating
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.109
5,000
$0.107
7,500
$0.106
12,500+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount