text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4052PW,118

74HC Series 10V Dual 4-Channel Analog Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2431
Product Specification Section
Nexperia 74HC4052PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 5V
Supply Current: 320µA
Power Dissipation: 500mW
Propagation Delay: 90ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Dual
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4052PW,118 is a dual 4-channel analog multiplexer/demultiplexer with high-speed Si-gate CMOS.

Its core supply voltage ranges from 2 V to 10 V, it is pin compatible with HEF4052B.

Features:

  • Wide analog input voltage range from -5 V to +5 V
  • Low ON resistance:
  • 80 Ω(typical) at VCC -VEE = 4.5 V
  • 70 Ω(typical) at VCC-VEE = 6.0 V
  • 60 Ω(typical) at VCC-VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built-in
  • ESD protection:
  • HBM JESD22-A114F exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • CDM JESD22-C101E exceeds 1000 V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Analog multiplexing
  • Digital multiplexing
  • Signal gating

 

 

 
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
10,000
$0.12
12,500
$0.119
37,500+
$0.117