Manufacturer Part #
74HC4052D,653
74HC Series 10 V Dual 4-Channel Analog Multiplexer/Demultiplexer -SOIC-16
Product Specification Section
Nexperia 74HC4052D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC4052D,653 - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | A/HC/T/U |
No of Functions / Channels: | 8 |
Supply Voltage-Nom: | 2V to 10V |
No of Inputs: | 8 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC4052D is a high-speed Si-gate CMOS device and is pin compatible with the HEF4052B. The device is specified in compliance with JEDEC standard no. 7A.
The 74HC4052 is a dual 4-channel analog multiplexer/ demultiplexer with common select logic. Each multiplexer has four independent inputs/outputs (pins nY0 to nY3) and a common input/output (pin nZ). The common channel select logics include two digital select inputs (pins S0 and S1) and an active LOW enable input (pin E).
Features:
- Wide analog input voltage range from -5 V to +5 V
- Low ON resistance:
- 80 W (typical) at VCC - VEE = 4.5 V
- 70 W (typical) at VCC - VEE = 6.0 V
- 60 W (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical ‘break before make’ built-in
- Complies with JEDEC standard no. 7A
- ElectroStatic Discharge (ESD) protection:
- Human Body Model (HBM) EIA/JESD22-A114E exceeds 2000 V
- Machine Model (MM) EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications:
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.11
5,000
$0.108
10,000
$0.107
12,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount