Manufacturer Part #
MC14013BDR2G
MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MC14013BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14013BDR2G - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | MC1400 |
No of Functions / Channels: | 2 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 3V to 18V |
Power Dissipation: | 500mW |
Propagation Delay: | 450ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -8.8mA |
Low Level Output Current: | 8.8mA |
No of Pins: | 14 |
Quiescent Current: | 4µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC14013BDR2G is a dual type D flip−flop with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC-14 package.
The device may be used as shift register elements or as type T flip−flops for counter and toggle applications.
Features:
- Static Operation
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Logic Edge−Clocked Flip−Flop Design
- Logic state is retained indefinitely with clock level either high or low; information is transferred to the output only on the positive−going edge of the clock pulse
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Pin−for−Pin Replacement for CD4013B
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements;
- EC−Q100 Qualified and PPAP Capable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.142
5,000
$0.141
7,500
$0.14
12,500
$0.138
25,000+
$0.136
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.142 / Stock: 0 Qty: 2,500+$0.142 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.142 / Stock: 0 Qty: 2,500+$0.142 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.142 / Stock: 22,500 Qty: 2,500+$0.142 Stock: 22,500
- Reel Qty: 2,500+ / Unit Price: $0.142 / Stock: 87,500 Qty: 2,500+$0.142 Stock: 87,500
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount