MC14013BDR2G in Reel by onsemi | 4000 Series | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14013BDR2G

MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14013BDR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: MC1400
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 450ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 14
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14013BDR2G is a dual type D flip−flop with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC-14 package.

The device may be used as shift register elements or as type T flip−flops for counter and toggle applications.

Features:

  • Static Operation
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Logic Edge−Clocked Flip−Flop Design
  • Logic state is retained indefinitely with clock level either high or low; information is transferred to the output only on the positive−going edge of the clock pulse
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD4013B
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements;
  • EC−Q100 Qualified and PPAP Capable
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.105
10,000
$0.104
37,500+
$0.101
Product Variant Information section