MC14013BDR2G in Reel by onsemi | Série 4000 | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MC14013BDR2G

MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2421
Product Specification Section
onsemi MC14013BDR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: MC1400
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 450ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 14
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC14013BDR2G is a dual type D flip−flop with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC-14 package.

The device may be used as shift register elements or as type T flip−flops for counter and toggle applications.

Features:

  • Static Operation
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Logic Edge−Clocked Flip−Flop Design
  • Logic state is retained indefinitely with clock level either high or low; information is transferred to the output only on the positive−going edge of the clock pulse
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD4013B
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements;
  • EC−Q100 Qualified and PPAP Capable
Voir plus...
Pricing Section
Stock global :
65 000
États-Unis:
65 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
262,50 $
USD
Quantité
Prix unitaire
2 500
$0.105
5 000
$0.103
10 000
$0.102
12 500
$0.101
37 500+
$0.0977