text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF40106BTT,118

4000B Series 3 to 15 V 500 mW Hex Inverting SMT Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia HEF40106BTT,118 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: HEF4000
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 15V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,060.00
USD
Quantity
Unit Price
2,500
$0.108
5,000
$0.107
7,500
$0.106
12,500+
$0.104