text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF40106BTT,118

4000B Series 3 to 15 V 500 mW Hex Inverting SMT Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia HEF40106BTT,118 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: HEF4000
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 15V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
2,500
$0.116
5,000
$0.114
10,000
$0.113
37,500+
$0.11