Manufacturer Part #
HEF40106BTT,118
4000B Series 3 to 15 V 500 mW Hex Inverting SMT Schmitt Trigger - SOIC-14
Product Specification Section
Nexperia HEF40106BTT,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF40106BTT,118 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | HEF4000 |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 3V to 15V |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
Germany (Online Only):
50,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.114
5,000
$0.112
7,500
$0.111
10,000
$0.11
12,500+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount