Manufacturer Part #
CA12087_STRADA-FW
LEDiL ''STRADA'' Series 15.4 x 19.6 x 10.8 mm Asym° Wide Beam Single Lens
| |||||||||||
| |||||||||||
Mfr. Name: | LEDiL | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:240 per Tray | ||||||||||
Date Code: |
Product Specification Section
LEDiL CA12087_STRADA-FW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA12087_STRADA-FW - Technical Attributes
Attributes Table
Radiation Pattern: | Asymmetrical |
Beam Type: | Wide |
Lens Shape: | Rectangular |
Diameter: | 15.4mm |
Features & Applications
The CA12087_STRADA-FW is a Rectangular Wide Beam Angle Single Lens with 15.4 X 19.6 mm Diameter, 10.66 mm Height for LUXEON Rebel LEDs.
Specifications:
- Family : Strada-Forward
- LED : LUXEON Rebel
- Optic Material : PMMA
- Color : Transparent
- Efficiency : 92%
- Fastening : Glue, Pin, Screw
- FWHM : Asym degrees
- Style : Rectangular
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
240+
$1.70
Product Variant Information section
Available Packaging
- Tray Qty: 1+ / Unit Price: $1.12 / Stock: 3,057 Qty: 1+$1.12 Stock: 3,057
- Tray Qty: 240+ / Unit Price: $1.08 / Stock: 720 Qty: 240+$1.08 Stock: 720
- Tray Qty: 6,240+ / Unit Price: $1.06 / Stock: 0 Qty: 240+$1.06 Stock: 0
- TraySelected Variant Qty: 240+ / Unit Price: $1.70 / Stock: 0 Qty: 240+$1.70 Stock: 0
Package Qty:
240 per Tray