Manufacturer Part #
CA12087_STRADA-FW
LEDiL ''STRADA'' Series 15.4 x 19.6 x 10.8 mm Asym° Wide Beam Single Lens
| |||||||||||
| |||||||||||
Mfr. Name: | LEDiL | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Tray | ||||||||||
Date Code: | 2412 |
Product Specification Section
LEDiL CA12087_STRADA-FW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA12087_STRADA-FW - Technical Attributes
Attributes Table
Radiation Pattern: | Asymmetrical |
Beam Type: | Wide |
Lens Shape: | Rectangular |
Diameter: | 15.4mm |
Features & Applications
The CA12087_STRADA-FW is a Rectangular Wide Beam Angle Single Lens with 15.4 X 19.6 mm Diameter, 10.66 mm Height for LUXEON Rebel LEDs.
Specifications:
- Family : Strada-Forward
- LED : LUXEON Rebel
- Optic Material : PMMA
- Color : Transparent
- Efficiency : 92%
- Fastening : Glue, Pin, Screw
- FWHM : Asym degrees
- Style : Rectangular
Pricing Section
Global Stock:
3,057
Germany (Online Only):
3,057
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$2.62
40
$2.56
200
$2.48
750
$2.41
3,000+
$2.29
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 1+ / Web Price: $2.62 / Stock: 3,057 Qty: 1+$2.62 Stock: 3,057
- Tray Qty: 240+ / Web Price: $2.47 / Stock: 720 Qty: 240+$2.47 Stock: 720
- Tray Qty: 6,240+ / Web Price: $2.34 / Stock: 0 Qty: 240+$2.34 Stock: 0
- Tray Qty: 240+ / Web Price: $2.00 / Stock: 0 Qty: 240+$2.00 Stock: 0
Package Qty:
1 per Tray