text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12087_STRADA-FW

LEDiL ''STRADA'' Series 15.4 x 19.6 x 10.8 mm Asym° Wide Beam Single Lens

Product Specification Section
LEDiL CA12087_STRADA-FW - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Beam Type: Wide
Lens Shape: Rectangular
Diameter: 15.4mm
Features & Applications

The CA12087_STRADA-FW is a Rectangular Wide Beam Angle Single Lens with 15.4 X 19.6 mm Diameter, 10.66 mm Height for LUXEON Rebel LEDs.

Specifications:

  • Family : Strada-Forward
  • LED : LUXEON Rebel
  • Optic Material : PMMA
  • Color : Transparent
  • Efficiency : 92%
  • Fastening : Glue, Pin, Screw
  • FWHM : Asym degrees
  • Style : Rectangular
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6240
Multiple Of:
240
Total
$14,289.60
USD
Quantity
Web Price
240
$2.34
6,240+
$2.29