text.skipToContent text.skipToNavigation

Manufacturer Part #

CNV-SNAP-AN0

CNV-SNAP-AN0 0 to 10 V 60 mA 2.4 GHz Wireless Dimming Controller

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Inventronics CNV-SNAP-AN0 - Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Range: 100m to 400m
Frequency: 2.4GHz
Color: Black
Input Current: 60mA
Supply Voltage: 0V to 10V
Power Dissipation: 0.7W
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Dimension: 92 x 69 x 29 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$59.30
USD
Quantity
Unit Price
1
$59.30
4
$58.55
15
$57.84
40
$57.32
100+
$56.48