text.skipToContent text.skipToNavigation

Manufacturer Part #

CNV-SNAP-AN0

CNV-SNAP-AN0 0 to 10 V 60 mA 2.4 GHz Wireless Dimming Controller

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code: 2309
Product Specification Section
Inventronics CNV-SNAP-AN0 - Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Range: 100m to 400m
Frequency: 2.4GHz
Color: Black
Input Current: 60mA
Supply Voltage: 0V to 10V
Power Dissipation: 0.7W
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Dimension: 92 x 69 x 29 mm
Pricing Section
Global Stock:
315
Germany (Online Only):
315
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,574.90
USD
Quantity
Unit Price
45
$57.22
90
$56.85
135+
$56.48