Manufacturer Part #
L213-4080012MRH001
XR-5050 SQR 2x6 12 up 40.80
Product Specification Section
Lumileds L213-4080012MRH001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L213-4080012MRH001 - Technical Attributes
Attributes Table
Application: | High Bay/Low Bay/Street Lighting |
Color: | White |
CCT: | 4000K |
Form: | Rectangular |
Flux: | 3803lm |
Module Efficacy: | 163lm/W |
CRI: | 80 |
Forward (Drive) Current: | 2A |
Forward Voltage: | 33.3V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
80+
$6.51
Product Variant Information section
Available Packaging
Package Qty:
80 per