L213-4080012MRH001 in Box by Lumileds | LED Light Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L213-4080012MRH001

XR-5050 SQR 2x6 12 up 40.80

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Lumileds L213-4080012MRH001 - Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Street Lighting
Color: White
CCT: 4000K
Form: Rectangular
Flux: 3803lm
Module Efficacy: 163lm/W
CRI: 80
Forward (Drive) Current: 2A
Forward Voltage: 33.3V
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.48
USD
Quantity
Unit Price
1
$7.48
4
$7.38
15
$7.29
30
$7.24
75+
$7.12