text.skipToContent text.skipToNavigation
Product Specification Section
ROHM SCT2H12NZGC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 3.7A
Input Capacitance: 184pF
Power Dissipation: 35W
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
Germany (Online Only):
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks